- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 686TTA016M
686TTA016M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 68uF ±20% - 16WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 68uF ±20% - 16WVDC - +85°C
Search Keywords: 686TTA016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:686TTA016M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
500
$0.3672
1,000
$0.3663
2,500
$0.3357
5,000
$0.3219
7,500
$0.3211
10,000
$0.3203
15,000
$0.3133
25,000 +
$0.2789
Click for Quote
Log in
to unlock special pricing