- Home ›
- All Products›
- 686CKE450MKAD
686CKE450MKAD
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 68uF ±20% - 450WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 68uF ±20% - 450WVDC - +105°C
Search Keywords: 686CKE450MKAD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:686CKE450MKAD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
50
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,200
$3.13
2,400
$1.66
3,600
$1.17
4,800 +
$1.14
Click for Quote
Log in
to unlock special pricing