- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 685PHC600K
685PHC600K
Cornell Dubilier/Illinois Capacitor
Metalized Polypropylene Film Capacitor - 6.8uF ±10% - 600WVDC - +100°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polypropylene Film Capacitor - 6.8uF ±10% - 600WVDC - +100°C
Search Keywords: 685PHC600K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:685PHC600K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
99 -
Dielectric:PP2327
-
Voltage:6002347VDC,3302347VAC
-
Capacitance Value:6.82325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:30 x 55 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
403
Can Ship immediately
Manufacturer Stock:
297
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$13.30
10
$10.27
25
$10.17
50
$10.10
99
$8.55
149
$8.51
198 +
$7.91
Click for Quote
Log in
to unlock special pricing