- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 685PHC400K
685PHC400K
Cornell Dubilier/Illinois Capacitor
Metalized Polypropylene Film Capacitor - 6.8uF ±10% - 400WVDC - +100°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polypropylene Film Capacitor - 6.8uF ±10% - 400WVDC - +100°C
Search Keywords: 685PHC400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:685PHC400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
168
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
991
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$13.32
25
$8.32
50
$6.93
168
$6.50
336
$6.29
504
$6.28
1,008
$6.19
2,520 +
$6.17
Click for Quote
Log in
to unlock special pricing