- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 685MWR250K
685MWR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 6.8uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 6.8uF ±10% - 250WVDC - +105°C
Search Keywords: 685MWR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:685MWR250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
300
Order Increment:
50
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$8.54
100
$8.52
300
$8.50
600
$4.50
900
$3.17
1,200 +
$3.10
Click for Quote
Log in
to unlock special pricing