- Home ›
- All Products›
- 685MMR100K
685MMR100K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 6.8uF ±10% - 100WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 6.8uF ±10% - 100WVDC - +105°C
Search Keywords: 685MMR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:685MMR100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$1.064
400
$1.016
600
$1.014
1,000
$0.973
2,600
$0.933
5,000
$0.908
7,600
$0.896
10,000 +
$0.894
Click for Quote
Log in
to unlock special pricing