- Home ›
- All Products›
- 685CKH050M
685CKH050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 6.8uF ±20% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 6.8uF ±20% - 50WVDC - +105°C
Search Keywords: 685CKH050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:685CKH050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
Order Increment:
1000
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
20,000
$0.0702
40,000
$0.0432
60,000
$0.0342
80,000 +
$0.0335
Click for Quote
Log in
to unlock special pricing