- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 684MSR250K
684MSR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.68uF ±10% - 250WVDC - +125°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 0.68uF ±10% - 250WVDC - +125°C
Search Keywords: 684MSR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:684MSR250K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,003
Can Ship immediately
Minimum Order Quantity:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.3025
600
$0.2921
2,600
$0.2782
5,000
$0.2718
7,600
$0.2679
25,000
$0.2334
50,000 +
$0.2275
Click for Quote
Log in
to unlock special pricing