- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 684MKP275K
684MKP275K
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 0.68uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 0.68uF ±10% - 310VAC - +105°C
Search Keywords: 684MKP275K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:684MKP275K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
On Order:
500
can ship 9/10/26
Manufacturer Stock:
39
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
25
$1.032
50
$1.029
100
$1.027
250
$1.024
500
$0.768
750
$0.717
1,000 +
$0.702
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT