- Home ›
- All Products›
- 682MKP275K
682MKP275K
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 0.0068uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 0.0068uF ±10% - 310VAC - +105°C
Search Keywords: 682MKP275K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:682MKP275K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2,500
$0.140
5,000
$0.105
7,500
$0.098
10,000 +
$0.096
Click for Quote
Log in
to unlock special pricing