- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 664HC3A700K2SM6
664HC3A700K2SM6
Cornell Dubilier/Illinois Capacitor
High Power Resonant Capacitor - 300KVAR - 0.66uF ±10% - 700VAC - +45°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
High Power Resonant Capacitor - 300KVAR - 0.66uF ±10% - 700VAC - +45°C
Search Keywords: 664HC3A700K2SM6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:664HC3A700K2SM6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Dielectric:PP2327
-
Voltage:7002347VAC
-
Capacitance Value:0.662325uF
-
Tolerance:102345%
-
Mounting:N/A
-
Termination Style:Screw Terminal2344
-
Size:68 X 30.2 X 30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$370.47
6
$227.98
9
$180.49
12 +
$176.88
Click for Quote
Log in
to unlock special pricing