- Home ›
- All Products›
- 565MKP275KH
565MKP275KH
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 5.6uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 5.6uF ±10% - 310VAC - +105°C
Search Keywords: 565MKP275KH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:565MKP275KH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1296
Order Increment:
108
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,296
$5.47
2,592
$2.89
3,888
$1.98
5,184 +
$1.95
Click for Quote
Log in
to unlock special pricing