- Home ›
- All Products›
- 505PHC330KN
505PHC330KN
Cornell Dubilier/Illinois Capacitor
Metalized Polypropylene Film Capacitor - 5uF ±10% - 330WVDC - +100°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metalized Polypropylene Film Capacitor - 5uF ±10% - 330WVDC - +100°C
Search Keywords: 505PHC330KN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:505PHC330KN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
117
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$2.59
50
$2.35
150
$2.26
300
$2.23
600
$2.17
1,050
$2.16
2,550
$2.14
5,100 +
$1.90
Click for Quote
Log in
to unlock special pricing