- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 504HC1700K2SM6
504HC1700K2SM6
Cornell Dubilier/Illinois Capacitor
High Power Resonant Capacitor - 150KVAR - 0.5uF ±10% - 700VAC - +45°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
High Power Resonant Capacitor - 150KVAR - 0.5uF ±10% - 700VAC - +45°C
Search Keywords: 504HC1700K2SM6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:504HC1700K2SM6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
4
$137.35
8
$133.37
12
$126.06
20
$125.75
52
$122.70
100 +
$121.08
Click for Quote
Log in
to unlock special pricing