- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 478TTA035M
478TTA035M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 4700uF ±20% - 35WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 4700uF ±20% - 35WVDC - +85°C
Search Keywords: 478TTA035M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:478TTA035M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
90
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,706
Ships today, if you order in
Minimum Order Quantity:
90
Order Increment:
90
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
90
$4.24
180
$4.07
270
$4.05
540
$3.93
1,080
$3.91
2,520
$3.87
5,040
$3.85
7,560 +
$3.83
Click for Quote
Log in
to unlock special pricing