- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 478LBA050M2BF
Cornell Dubilier/Illinois Capacitor
478LBA050M2BF
Snap Mount Aluminum Electrolytic Capacitor - 4700uF ±20% - 50WVDC - +85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:478LBA050M2BF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Capacitance Value:47002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole2190
-
Size:22 x 40 mm
-
Termination Style:Snap-In2202
-
Voltage:502205VDC