- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 477TTA035M
477TTA035M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 470uF ±20% - 35WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 35WVDC - +85°C
Search Keywords: 477TTA035M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:477TTA035M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,930
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
200
$0.866
400
$0.837
600
$0.788
1,000
$0.761
2,600
$0.724
5,000
$0.692
7,600
$0.684
10,000 +
$0.682
Click for Quote
Log in
to unlock special pricing