- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 477TTA025M
477TTA025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 470uF ±20% - 25WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 25WVDC - +85°C
Search Keywords: 477TTA025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:477TTA025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,959
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
200
$0.786
400
$0.778
600
$0.774
1,000
$0.771
2,600
$0.754
5,000
$0.730
7,600
$0.726
10,000 +
$0.723
Click for Quote
Log in
to unlock special pricing