- Home ›
- All Products›
- 477SML004M
477SML004M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - SMD - 470uF ±20% - 4WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - 470uF ±20% - 4WVDC - +85°C
Search Keywords: 477SML004M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:477SML004M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
1000
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10,000
$0.3230
20,000
$0.1710
30,000
$0.1203
40,000 +
$0.1179
Click for Quote
Log in
to unlock special pricing