- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 477SAK050M
477SAK050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 470uF ±20% - 50WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 50WVDC - +85°C
Search Keywords: 477SAK050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:477SAK050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole2190
-
Size:16 x 15 mm
-
Termination Style:Radial2202
-
Voltage:502205VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,500
$0.7072
3,000
$0.4352
4,500
$0.3445
6,000 +
$0.3376
Click for Quote
Log in
to unlock special pricing