- Home ›
- All Products›
- 477SAK016M
477SAK016M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 470uF ±20% - 16WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 16WVDC - +85°C
Search Keywords: 477SAK016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:477SAK016M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7200
Order Increment:
200
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
7,200
$0.3910
14,400
$0.2070
21,600
$0.1457
28,800 +
$0.1428
Click for Quote
Log in
to unlock special pricing