- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 477KXM063MQV
477KXM063MQV
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 470uF ±20% - 63WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 63WVDC - +105°C
Search Keywords: 477KXM063MQV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:477KXM063MQV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,840
Ships today, if you order in
Manufacturer Stock:
1,400
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
100
$0.819
300
$0.772
500
$0.751
1,000
$0.721
2,500
$0.683
5,000
$0.591
7,500
$0.576
10,000 +
$0.565
Click for Quote
Log in
to unlock special pricing