- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 477KXM050MSA
477KXM050MSA
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 470uF ±20% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
CARD Packaging
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 50WVDC - +105°C
Search Keywords: 477KXM050MSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:477KXM050MSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,950
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
200
$0.8281
1,000
$0.8260
2,500
$0.8240
3,600
$0.8219
7,200
$0.4351
10,800
$0.3062
14,400 +
$0.3001
Click for Quote
Log in
to unlock special pricing