- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 477KXM025MLQ
477KXM025MLQ
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 470uF ±20% - 25WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 25WVDC - +105°C
Search Keywords: 477KXM025MLQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:477KXM025MLQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,550
Ships today, if you order in
Manufacturer Stock:
4,600
can ship
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
200
$0.3276
600
$0.2581
2,600
$0.2468
5,000
$0.2399
7,600
$0.2334
25,000
$0.2013
50,000 +
$0.2008
Click for Quote
Log in
to unlock special pricing