- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 477CKS010M
477CKS010M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 470uF ±20% - 10WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 10WVDC - +85°C
Search Keywords: 477CKS010M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:477CKS010M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,000
Can Ship immediately
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
750
$0.1679
3,000
$0.1675
5,000
$0.1671
10,000
$0.1028
15,000
$0.0814
20,000 +
$0.0798
Click for Quote
Log in
to unlock special pricing