- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 477CKH050M
477CKH050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 470uF ±20% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 50WVDC - +105°C
Search Keywords: 477CKH050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:477CKH050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,800
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
200
$0.3277
600
$0.3174
1,000
$0.3126
2,600
$0.3037
5,000
$0.2976
7,600
$0.2652
10,000
$0.2629
15,000 +
$0.2595
Click for Quote
Log in
to unlock special pricing