- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 477CKE100M
477CKE100M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 470uF ±20% - 100WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 100WVDC - +105°C
Search Keywords: 477CKE100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:477CKE100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,500
can ship 10/5/26
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$1.229
250
$0.998
500
$0.954
1,000
$0.913
2,500
$0.786
5,000
$0.765
7,500
$0.763
10,000 +
$0.755
Click for Quote
Log in
to unlock special pricing