- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 477CKE063M
477CKE063M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 470uF ±20% - 63WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 63WVDC - +105°C
Search Keywords: 477CKE063M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:477CKE063M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,200
Ships today, if you order in
Manufacturer Stock:
3,600
can ship
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$0.4325
400
$0.4239
1,000
$0.4125
2,600
$0.4006
5,000
$0.3518
7,600
$0.3471
10,000
$0.3441
15,000 +
$0.3396
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT