- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 477CKE016M
477CKE016M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 470uF ±20% - 16WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 16WVDC - +105°C
Search Keywords: 477CKE016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:477CKE016M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,926
Can Ship immediately
Minimum Order Quantity:
600
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
600
$0.1216
2,500
$0.0958
5,000
$0.0917
7,500
$0.0914
25,000
$0.0866
50,000
$0.0778
100,000
$0.0776
150,000 +
$0.0774
Click for Quote
Log in
to unlock special pricing