- Home ›
- All Products›
- 476UVG025MFE
476UVG025MFE
Cornell Dubilier/Illinois Capacitor
Aluminum Polymer Capacitor - SMD - 47uF ±20% - 25WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Polymer Capacitor - SMD - 47uF ±20% - 25WVDC - +105°C
Search Keywords: 476UVG025MFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:476UVG025MFE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
1250
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
2,500
$0.5148
5,000
$0.3168
7,500
$0.2508
10,000 +
$0.2458
Click for Quote
Log in
to unlock special pricing