- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 476TTA500ARZ
476TTA500ARZ
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 47uF ±20% - 500WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 47uF ±20% - 500WVDC - +85°C
Search Keywords: 476TTA500ARZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:476TTA500ARZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,950
can ship
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
50
$7.48
100
$7.26
250
$6.86
500
$6.68
1,000
$6.59
2,500
$5.76
5,000 +
$5.75
Click for Quote
Log in
to unlock special pricing