- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 476TTA350M
476TTA350M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 47uF ±20% - 350WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 47uF ±20% - 350WVDC - +85°C
Search Keywords: 476TTA350M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:476TTA350M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Manufacturer Stock:
1,100
can ship
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$3.85
100
$3.70
250
$3.50
500
$3.34
1,000
$3.19
2,500
$2.73
5,000
$2.61
7,500 +
$2.60
Click for Quote
Log in
to unlock special pricing