- Home ›
- All Products›
- 476TMA050M
476TMA050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 47uF ±20% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 47uF ±20% - 50WVDC - +105°C
Search Keywords: 476TMA050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:476TMA050M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.4375
1,000
$0.4179
2,500
$0.4000
5,000
$0.3836
7,500
$0.3826
10,000
$0.3733
15,000
$0.3724
25,000 +
$0.3316
Click for Quote
Log in
to unlock special pricing