- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 476RSS016M
Cornell Dubilier/Illinois Capacitor
476RSS016M
Aluminum Electrolytic Capacitor - 47uF ±20% - 16WVDC - +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Aluminum Electrolytic Capacitor - 47uF ±20% - 16WVDC - +85°C
Search Keywords: 476RSS016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:476RSS016M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 476RSS016M RoHS compliant?
Yes, 476RSS016M is RoHS compliant.
What is the lead time for 476RSS016M?
The standard lead time for 476RSS016M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
752
Can Ship immediately
You may purchase all in-stock quantity of 752
Stock lot only:
752
Minimum Order Quantity:
24000
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$0.0644
24,000
$0.0585
25,000
$0.0563
50,000
$0.0549
100,000
$0.0536
150,000
$0.0527
250,000 +
$0.0467
Click for Quote
Log in
to unlock special pricing