- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 476CKR100M
476CKR100M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 47uF ±20% - 100WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 47uF ±20% - 100WVDC - +85°C
Search Keywords: 476CKR100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:476CKR100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
400
$0.2358
1,000
$0.2352
2,000
$0.2346
4,000
$0.1760
6,000
$0.1642
8,000 +
$0.1610
Click for Quote
Log in
to unlock special pricing