- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 476CKR025M
476CKR025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 47uF ±20% - 25WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 47uF ±20% - 25WVDC - +85°C
Search Keywords: 476CKR025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:476CKR025M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84,786
Ships today, if you order in
Minimum Order Quantity:
4000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4,000
$0.0443
5,000
$0.0421
10,000
$0.0412
25,000
$0.0399
50,000
$0.0389
100,000
$0.0327
150,000
$0.0322
250,000 +
$0.0316
Click for Quote
Log in
to unlock special pricing