- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 476CKH063M
476CKH063M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 47uF ±20% - 63WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 47uF ±20% - 63WVDC - +105°C
Search Keywords: 476CKH063M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:476CKH063M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$0.0744
2,500
$0.0725
5,000
$0.0717
7,500
$0.0712
25,000
$0.0698
50,000
$0.0689
100,000
$0.0615
150,000 +
$0.0611
Click for Quote
Log in
to unlock special pricing