- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 476CKE350M
476CKE350M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 47uF ±20% - 350WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 47uF ±20% - 350WVDC - +105°C
Search Keywords: 476CKE350M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:476CKE350M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:472179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:16 x 25 mm
-
Termination Style:Radial2202
-
Voltage:3502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
75
$1.2100
300
$1.2000
500
$1.0037
1,000
$0.9343
1,500
$0.9017
3,000
$0.8701
4,500
$0.8323
6,000 +
$0.7895
Click for Quote
Log in
to unlock special pricing