Image is representational - see manufacturer specifications

Cornell Dubilier/Illinois Capacitor Authorized Distributor

476CKE100M

Aluminum Electrolytic Capacitor - 47uF ±20% - 100WVDC - +105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 47uF ±20% - 100WVDC - +105°C
Search Keywords: 476CKE100M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier/Illinois Capacitor
Part No: 476CKE100M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 472179uF
Tolerance: 202203%
Operating Temperature: -40 to 105 °C
Mounting: Through Hole2190
Size: 10 x 12.5 mm
Termination Style: Radial2202
Voltage: 1002205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 476CKE100M RoHS compliant?
Yes, 476CKE100M is RoHS compliant.
What is the lead time for 476CKE100M?
The standard lead time for 476CKE100M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.2721
1,000
$0.2438
2,600
$0.2390
5,000
$0.2031
7,600
$0.2026
25,000
$0.2021
50,000
$0.2016
100,000 +
$0.2011
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!