- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 475TTA450M
475TTA450M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 4.7uF ±20% - 450WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 4.7uF ±20% - 450WVDC - +85°C
Search Keywords: 475TTA450M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:475TTA450M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,090
Can Ship immediately
Manufacturer Stock:
800
can ship
Minimum Order Quantity:
200
Order Increment:
200
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
200
$0.745
400
$0.743
600
$0.728
1,000
$0.712
2,600
$0.698
5,000
$0.626
7,600
$0.624
10,000 +
$0.622
Click for Quote
Log in
to unlock special pricing