- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 475TTA160M
475TTA160M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 4.7uF ±20% - 160WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Aluminum Electrolytic Capacitor - 4.7uF ±20% - 160WVDC - +85°C
Search Keywords: 475TTA160M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:475TTA160M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
6400
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.7405
6,400
$0.6732
7,600
$0.6538
10,000 +
$0.6406
Click for Quote
Log in
to unlock special pricing