- Home ›
- All Products›
- 475SML100MD8
475SML100MD8
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - SMD - 4.7uF ±20% - 100WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - 4.7uF ±20% - 100WVDC - +85°C
Search Keywords: 475SML100MD8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:475SML100MD8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
500
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,000
$0.5044
4,000
$0.3104
6,000
$0.2457
8,000 +
$0.2408
Click for Quote
Log in
to unlock special pricing