- Home ›
- All Products›
- 475SML035M
475SML035M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - SMD - 4.7uF ±20% - 35WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - 4.7uF ±20% - 35WVDC - +85°C
Search Keywords: 475SML035M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:475SML035M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24000
Order Increment:
2000
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
24,000
$0.1700
48,000
$0.0900
72,000
$0.0633
96,000 +
$0.0621
Click for Quote
Log in
to unlock special pricing