- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 475MWR100K
475MWR100K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 4.7uF ±10% - 100WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 4.7uF ±10% - 100WVDC - +105°C
Search Keywords: 475MWR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:475MWR100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
200
can ship 10/19/26
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$3.60
100
$3.21
250
$3.14
500
$2.73
1,000
$2.68
2,500
$2.63
5,000
$2.62
7,500 +
$2.60
Click for Quote
Log in
to unlock special pricing