- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 475MWR050K
475MWR050K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 4.7uF ±10% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 4.7uF ±10% - 50WVDC - +105°C
Search Keywords: 475MWR050K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:475MWR050K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,708
Can Ship immediately
Manufacturer Stock:
2,200
can ship
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
100
$2.90
300
$2.68
500
$2.64
1,000
$2.54
2,500
$2.47
5,000
$2.16
7,500
$2.13
10,000 +
$2.12
Click for Quote
Log in
to unlock special pricing