- Home ›
- All Products›
- 475MMR250K
475MMR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 4.7uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 4.7uF ±10% - 250WVDC - +105°C
Search Keywords: 475MMR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:475MMR250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.823
300
$0.797
500
$0.761
1,000
$0.729
2,500
$0.699
5,000
$0.680
7,500
$0.678
10,000 +
$0.613
Click for Quote
Log in
to unlock special pricing