- Home ›
- All Products›
- 475MKP275KHG
475MKP275KHG
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 4.7uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 4.7uF ±10% - 310VAC - +105°C
Search Keywords: 475MKP275KHG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:475MKP275KHG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
117
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
527
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
527
$4.68
1,053
$2.48
1,580
$1.74
2,106 +
$1.71
Click for Quote
Log in
to unlock special pricing