- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 475MKP275KH
475MKP275KH
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 4.7uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
AC Motor Run Film Capacitor - 4.7uF ±10% - 310VAC - +105°C
Search Keywords: 475MKP275KH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:475MKP275KH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
117
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
You may purchase all in-stock quantity of 68
Stock lot only:
68
MOQ for In Stock Qty:
2106
MOQ for out of Stock Qty:
2106
20 Weeks
can ship
9/30/26