- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 475CKS450M
475CKS450M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 4.7uF ±20% - 450WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 4.7uF ±20% - 450WVDC - +85°C
Search Keywords: 475CKS450M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:475CKS450M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,800
can ship 9/25/26
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
2000
Order Increment:
200
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
200
$0.5030
400
$0.5017
1,000
$0.5005
2,000
$0.4992
4,000
$0.3072
6,000
$0.2432
8,000 +
$0.2383
Click for Quote
Log in
to unlock special pricing