- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 474PPB400K
474PPB400K
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.47uF ±10% - 400WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene Film Capacitor - 0.47uF ±10% - 400WVDC - +105°C
Search Keywords: 474PPB400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:474PPB400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dielectric:PP2327
-
Voltage:4002347VDC,2002347VAC
-
Capacitance Value:0.472325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:32 x 13 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
30
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
300
$4.43
600
$2.73
900
$2.16
1,200 +
$2.12
Click for Quote
Log in
to unlock special pricing